Reference Only

OSOPTA5001AT1

Resistor Networks & Arrays 5K OHM 20PIN .1%ABS .05%RAT

Manufacturer:

Mfr Part:
OSOPTA5001AT1

TTI Part:
OSOPTA5001AT1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesOSOP
ProductNetworks
Termination StyleSMD/SMT
Resistance5 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors10 Resistor
Number of Pins20 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOIC-20
Length8.66 mm
Width3.91 mm
Height1.73 mm
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.28$3,280.00
$3.07$9,210.00
$2.93$14,650.00
Need more?
Sign in to add projects and notes