Reference Only

OSOPTA1002AT1

Resistor Networks & Arrays 10K OHM 20PIN .1%ABS .05%RAT

Manufacturer:

Mfr Part:
OSOPTA1002AT1

TTI Part:
OSOPTA1002AT1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesOSOP
ProductNetworks
Termination StyleSMD/SMT
Resistor Values10 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors10 Resistor
Number of Pins20 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseMO-137
Length8.66 mm
Width3.91 mm
Height1.73 mm
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.71$2,710.00
$2.53$7,590.00
$2.41$12,050.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.