
ORNTA5003AUF
Resistor Networks & Arrays 500K OHM .1%/.05% 8PIN SOIC
Datasheet
ORNTA5003AUF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | ORN | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.08 | $908.00 | |
| $6.78 | $1,695.00 | |
| $5.10 | $2,550.00 | |
| $4.38 | $4,380.00 | |
| $4.08 | $10,200.00 | |
| $3.90 | $19,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.