Reference Only

ORNA2002AT0

Resistor Networks & Arrays 20Kohms 0.1%ABS 0.05%RATIO

Manufacturer:

Mfr Part:
ORNA2002AT0

TTI Part:
ORNA2002AT0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesORN
ProductNetworks
Termination StyleSMD/SMT
Resistor Values20 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors4 Resistor
Number of Pins8 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseMS-012
Length4.93 mm
Width3.99 mm
Height1.51 mm
Lead Spacing1.27 mm
Power Total Package400 mW
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.28$428.00
$3.69$1,107.00
$3.25$1,625.00
$3.22$3,220.00
$3.05$7,625.00
$3.02$15,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.