Reference Only

ORNA2-1T0

Resistor Networks & Arrays 10K/5K 0.1%ABS 0.05%RATIO

Manufacturer:

Mfr Part:
ORNA2-1T0

TTI Part:
ORNA2-1T0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesORN (Divider)
ProductNetworks
Termination StyleSMD/SMT
Resistor Values10 kOhms, 5 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors4 Resistor
Number of Pins8 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseMS-012AA
Length4.9 mm
Width3.9 mm
Height1.73 mm
Lead Spacing1.27 mm
Power Total Package400 mW
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

400
On Order
400 expected 19-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.88$388.00
$3.54$1,062.00
$3.32$1,660.00
$3.19$3,190.00
$3.16$7,900.00
Need more?

My Notes

Sign into see notes.