Reference Only

NOMCT16031001FT1

Resistor Networks & Arrays 1K OHM 1%/ .5% 16PIN SOIC

Manufacturer:

Mfr Part:
NOMCT16031001FT1

TTI Part:
NOMCT16031001FT1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesNOMC
ProductNetworks
Termination StyleSMD/SMT
Resistor Values1 kOhms
Tolerance1 %
Circuit TypeIsolated
Number of Resistors8 Resistor
Number of Pins16 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length9.906 mm
Width3.91 mm
Height1.6 mm
Lead Spacing1.27 mm
Power per Element400 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.97$1,970.00
$1.95$5,850.00
$1.93$9,650.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.