Reference Only

NOMCT16031001AT1

Resistor Networks & Arrays 16pin 1Kohms .1%ABS .05%RAT

Manufacturer:

Mfr Part:
NOMCT16031001AT1

TTI Part:
NOMCT16031001AT1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesNOMC
ProductNetworks
Termination StyleSMD/SMT
Resistor Values1 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors8 Resistor
Number of Pins16 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseMS-012AC
Length9.906 mm
Width3.91 mm
Height1.6 mm
Lead Spacing1.27 mm
Power per Element400 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.23$2,230.00
$2.20$4,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes