Reference Only

NOMC16031001ATS

Resistor Networks & Arrays 1K OHM .1%ABS 0.05%RATIO

Manufacturer:

Mfr Part:
NOMC16031001ATS

TTI Part:
NOMC16031001ATS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
ProductNetworks
Termination StyleSMD/SMT
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors8 Resistor
Number of Pins16 Pin
Temperature Coefficient5 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOIC-16
Length9.9 mm
Width3.91 mm
Height1.6 mm
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.72$872.00
$4.65$1,162.50
$4.59$2,295.00
$4.54$4,540.00
$4.13$10,325.00
$4.08$20,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes