Reference Only
MPMT90011001AT0
Resistor Networks & Arrays 9K/1K .1%ABS/.05%RATIO SOT23
Datasheet
MPMT90011001AT0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Series | MPMT | |
| Circuit Type | Divider | |
| Package / Case | SOT-23-3 | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.92 | $592.00 | |
| $5.85 | $1,755.00 | |
| $5.79 | $2,895.00 | |
| $5.72 | $5,720.00 | |
| $5.65 | $14,125.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes