Reference Only

MPMT88701001BT1

Resistor Networks & Arrays 887/1K .1%ABS/.1%RATIO SOT23

Manufacturer:

Mfr Part:
MPMT88701001BT1

TTI Part:
MPMT88701001BT1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesMPMT
ProductNetworks
Termination StyleSMD/SMT
Resistance887 Ohms, 1 kOhms
Tolerance0.1 %
Circuit TypeDivider
Number of Resistors2 Resistor
Number of Pins3 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / CaseSOT-23-3
Length3.05 mm
Width1.4 mm
Height1.02 mm
Lead Spacing2 mm
Power Total Package200 mW
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.35$2,350.00
$2.33$6,990.00
$2.30$11,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes