Reference Only
MPMT50011002AT3
Resistor Networks & Arrays 5K/10K .1%ABS/.05%RATIO T3 E3
Datasheet
MPMT50011002AT3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Series | MPMT | |
| Termination Style | SMD/SMT | |
| Circuit Type | Divider | |
| Package / Case | SOT-23-3 | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.37 | $1,611.00 | |
| $5.31 | $3,186.00 | |
| $5.25 | $6,300.00 | |
| $5.18 | $13,986.00 | |
| $5.12 | $26,112.00 |
Need more?
Sign in to add projects and notes