Reference Only

MPMT2002AT5

Resistor Networks & Arrays 10K/10K .1%ABS .05% RATIO

Manufacturer:

Mfr Part:
MPMT2002AT5

TTI Part:
MPMT2002AT5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesMPMT
ProductNetworks
Termination StyleSMD/SMT
Resistor Values10 kOhms, 10 kOhms
Tolerance0.1 %
Circuit TypeDivider
Number of Resistors2 Resistor
Number of Pins3 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOT-23
Length3.05 mm
Width1.4 mm
Height1.02 mm
Power per Element0.2 W (1/5 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V
Part # AliasesMPMT2002AT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.46$2,460.00
$2.39$11,950.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.