Reference Only

MPM20011002AWS

Resistor Networks & Arrays 2K/10K .1%ABS/.05%RATIO SOT23

Manufacturer:

Mfr Part:
MPM20011002AWS

TTI Part:
MPM20011002AWS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingWAFL
SeriesMPM
ProductNetworks
Termination StyleSMD/SMT
Resistor Values2 kOhms, 10 kOhms
Tolerance0.1 %
Circuit TypeDivider
Number of Resistors2 Resistor
Number of Pins3 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOT-23-3
Length3.05 mm
Width1.4 mm
Height1.02 mm
Power Total Package200 mW
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeSurface Mount Divider Network
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.47$547.00
$5.33$1,599.00
$5.28$2,640.00
$5.22$5,220.00
$5.17$12,925.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.