Reference Only
MPM20011002AT5
Resistor Networks & Arrays 2K/10K .1%ABS .05% RATIO
Datasheet
MPM20011002AT5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Series | MPM | |
| Product | Networks | |
| Termination Style | SMD/SMT | |
| Resistance | 2 kOhms, 10 kOhms | |
| Tolerance | 0.1 % | |
| Circuit Type | Divider | |
| Number of Resistors | 2 Resistor | |
| Number of Pins | 3 Pin | |
| Temperature Coefficient | 25 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | SOT-23-3 | |
| Length | 3.05 mm | |
| Width | 1.4 mm | |
| Height | 1.02 mm | |
| Power Total Package | 200 mW | |
| Power per Element | 100 mW | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Type | Surface Mount Divider Network | |
| Voltage Rating | 100 V | |
| Part # Aliases | MPM2001/1002AT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
1,500
On Order
1,500 expected 15-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.41 | $1,705.00 | |
| $3.09 | $3,090.00 | |
| $3.03 | $7,575.00 | |
| $3.00 | $15,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes