Reference Only

M8340122K2202GGUFV

Resistor Networks & Arrays 22K OHM 2% 8 PIN

Manufacturer:

Mfr Part:
M8340122K2202GGUFV

TTI Part:
M8340122K2202GGUFV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMilitary M83401/04 to /09
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.60$2,560.00
$21.34$5,335.00
$16.41$8,205.00
$16.25$16,250.00
$16.09$40,225.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes