Reference Only

M8340108K1522BGUF

Resistor Networks & Arrays 15.2K OHM .1% 8 PIN

Manufacturer:

Mfr Part:
M8340108K1522BGUF

TTI Part:
M8340108K1522BGUF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMilitary M83401/04 to /09
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.55$16.55
$12.74$1,274.00
$12.11$3,027.50
$11.63$5,815.00
$11.09$11,090.00
$10.63$26,575.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.