M8340108H2502BGUF Vishay / Thin Film

M8340108H2502BGUF

Resistor Networks & Arrays 25K OHM .1% 8 PIN 50PPM

Manufacturer:

Mfr Part:
M8340108H2502BGUF

TTI Part:
M8340108H2502BGUF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMilitary M83401/04 to /09
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
HTS8533210010
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.00$1,400.00
$12.82$3,205.00
$12.68$6,340.00
$12.55$12,550.00
$12.41$31,025.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.