Reference Only

M8340108H1002GGUF

Resistor Networks & Arrays 10K OHM 2% 8 PIN

Manufacturer:

Mfr Part:
M8340108H1002GGUF

TTI Part:
M8340108H1002GGUF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMilitary M83401/04 to /09
ProductNetworks
Termination StyleSIP
Resistance10 kOhms
Tolerance2 %
Circuit TypeIsolated
Number of Resistors4 Resistor
Number of Pins8 Pin
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSIP-8
Lead Spacing2.54 mm
Power Total Package180 mW to 1.08 W
Power per Element60 uW to 120 uW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeThin Film Resistor Networks

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$37.15$3,715.00
$34.60$10,380.00
$32.10$16,050.00
$29.68$29,680.00
$24.64$61,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes