Reference Only
M8340108H1002GCUF
Resistor Networks & Arrays 10K OHM 2% 8 PIN
Datasheet
M8340108H1002GCUF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | Military M83401/04 to /09 | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.57 | $14.57 | |
| $11.53 | $1,153.00 | |
| $11.41 | $1,711.50 | |
| $11.29 | $2,822.50 | |
| $11.16 | $5,580.00 | |
| $11.04 | $11,040.00 | |
| $10.93 | $27,325.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.