Reference Only

M8340108H1002DCUF

Resistor Networks & Arrays 10K OHM 1% 8 PIN

Manufacturer:

Mfr Part:
M8340108H1002DCUF

TTI Part:
M8340108H1002DCUF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMilitary M83401/04 to /09
ProductNetworks
Termination StyleSIP
Resistor Values10 kOhms
Tolerance0.5 %
Circuit TypeBussed
Number of Resistors7 Resistor
Number of Pins8 Pin
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSIP-8
Lead Diameter0.48 mm
Lead Spacing2.54 mm
Power Total Package180 mW to 1.08 W
Power per Element60 uW to 120 uW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeThin Film Resistor Networks

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.03$1,203.00
$11.61$2,902.50
$11.48$5,740.00
$11.36$11,360.00
$11.18$27,950.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.