Reference Only

M8340107K1002BGUF

Resistor Networks & Arrays 10K OHM .1% 6 PIN

Manufacturer:

Mfr Part:
M8340107K1002BGUF

TTI Part:
M8340107K1002BGUF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMilitary M83401/04 to /09
Termination StyleSIP
Package / CaseSIP-6
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.25$1,525.00
$14.18$3,545.00
$12.64$6,320.00
$11.89$11,890.00
$11.12$27,800.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes