Reference Only

M8340107K1001BGUF

Resistor Networks & Arrays 1K OHM .1% 6 PIN

Manufacturer:

Mfr Part:
M8340107K1001BGUF

TTI Part:
M8340107K1001BGUF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMilitary M83401/04 to /09
Termination StyleSIP
Package / CaseSIP-6
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.40$4,140.00
$38.35$9,587.50
$35.50$17,750.00
$32.53$32,530.00
$26.96$67,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes