Reference Only
M8340107H1002FGUF
Resistor Networks & Arrays 10K OHM 1% 6 PIN
Datasheet
M8340107H1002FGUF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | Military M83401/04 to /09 | |
| Product | Networks | |
| Termination Style | SIP | |
| Resistance | 10 kOhms | |
| Tolerance | 1 % | |
| Circuit Type | Isolated | |
| Number of Resistors | 3 Resistor | |
| Number of Pins | 6 Pin | |
| Temperature Coefficient | 50 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | SIP-6 | |
| Lead Spacing | 2.54 mm | |
| Power Total Package | 180 mW to 1.08 W | |
| Power per Element | 60 uW to 120 uW | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Type | Thin Film Resistor Networks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.19 | $211.90 | |
| $20.97 | $419.40 | |
| $20.75 | $622.50 | |
| $20.45 | $2,045.00 | |
| $20.24 | $5,060.00 | |
| $20.03 | $10,015.00 | |
| $19.82 | $19,820.00 | |
| $19.61 | $49,025.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes