Reference Only

M55342K12B100BRT5

Thin Film Resistors - SMD 0603 100K .1%

Manufacturer:

Mfr Part:
M55342K12B100BRT5

TTI Part:
M55342K12B100BRT5

EDA / CAD Models

Alternate Part Number

M55342K12B100BRT1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
Series55342
Resistance100 kOhms
Tolerance0.1 %
Temperature Coefficient100 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.626 mm (0.064 in)
Width0.032 in
Height0.838 mm (0.033 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Power Rating100 mW (1/10 W)
Voltage Rating50 V
FeaturesNon-Inductive
Mounting StyleSMD/SMT
Product TypeThin Film Resistors
ProductThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeSurface-Mount Chip Thin Film Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.88$940.00
$1.85$1,850.00
$1.79$4,475.00
$1.76$8,800.00
$1.73$17,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.