Reference Only

M55342K11B20B0RT5

Thin Film Resistors - SMD 0402 20K .1%

Manufacturer:

Mfr Part:
M55342K11B20B0RT5

TTI Part:
M55342K11B20B0RT5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
Series55342
Resistance20 kOhms
Tolerance0.1 %
Temperature Coefficient100 PPM / C
Case Code - in0402
Case Code - mm1005
Length1.016 mm (0.04 in)
Width0.558 mm (0.022 in)
Height0.838 mm (0.033 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Power Rating50 mW (1/20 W)
Voltage Rating30 V
FeaturesNon-Inductive
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeSurface-Mount Chip Thin Film Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.36$1,180.00
$1.97$1,970.00
$1.94$2,910.00
$1.92$4,800.00
$1.90$9,500.00
$1.88$18,800.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes