Reference Only
M55342K06B1B05RWS
Thin Film Resistors - SMD 0705 1.05K .1%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | WAFL | |
| Series | M55342 | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.16 | $79.00 | |
| $3.13 | $156.50 | |
| $3.10 | $310.00 | |
| $3.07 | $767.50 | |
| $3.04 | $1,520.00 | |
| $2.26 | $2,260.00 | |
| $1.98 | $4,950.00 | |
| $1.96 | $9,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.