Reference Only
M55342H12B100DRWS
Thin Film Resistors - SMD 0603 100 1%
Datasheet
M55342H12B100DRWS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | WAFL | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Specification Sheets
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.68 | $317.00 | |
| $12.55 | $627.50 | |
| $11.60 | $1,160.00 | |
| $6.83 | $1,707.50 | |
| $5.98 | $2,990.00 | |
| $5.92 | $5,920.00 | |
| $5.86 | $14,650.00 | |
| $5.80 | $29,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.