Reference Only

M55342H08B221DRT5

Thin Film Resistors - SMD 2010 221 1%

Manufacturer:

Mfr Part:
M55342H08B221DRT5

TTI Part:
M55342H08B221DRT5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesE/H
Resistance221 Ohms
Tolerance1 %
Temperature Coefficient50 PPM / C
Case Code - in2010
Case Code - mm5025
Length5.31 mm (0.209 in)
Width2.49 mm (0.098 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating800 mW
Voltage Rating150 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.42$1,710.00
$3.39$3,390.00
$3.35$8,375.00
$3.32$16,600.00
$3.28$32,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.