Reference Only

M55342H06B1B67RT5

Thin Film Resistors - SMD 0705 1.67K .1%

Manufacturer:

Mfr Part:
M55342H06B1B67RT5

TTI Part:
M55342H06B1B67RT5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesE/H
Resistance1.67 kOhms
Tolerance0.1 %
Temperature Coefficient50 PPM / C
Case Code - in0705
Case Code - mm1912
Length2.03 mm (0.08 in)
Width1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating150 mW
Voltage Rating50 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.11$1,055.00
$2.09$2,090.00
$2.05$5,125.00
$2.03$10,150.00
$2.01$20,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.