Reference Only

M55342H06B12B1RT5

Thin Film Resistors - SMD 0705 12.1K .1%

Manufacturer:

Mfr Part:
M55342H06B12B1RT5

TTI Part:
M55342H06B12B1RT5

EDA / CAD Models

Alternate Part Number

M55342E06B12B1RT5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesE/H
Resistance12.1 kOhms
Tolerance0.1 %
Temperature Coefficient50 PPM / C
Case Code - in0705
Case Code - mm1912
Length2.03 mm (0.08 in)
Width1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating150 mW
Voltage Rating50 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.07$1,535.00
$2.55$2,550.00
$2.04$5,100.00
$2.02$10,100.00
$2.00$20,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.