Reference Only

M55342H03B78B7RT5

Thin Film Resistors - SMD 1005 78.7K .1%

Manufacturer:

Mfr Part:
M55342H03B78B7RT5

TTI Part:
M55342H03B78B7RT5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesE/H
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Part # AliasesM55342H03B78B7RTR

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.83$1,415.00
$2.78$2,780.00
$2.63$6,575.00
$2.60$13,000.00
$2.56$25,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.