Reference Only

M55342H03B2E49RT5

Thin Film Resistors - SMD 1005 2.49K 1%

Manufacturer:

Mfr Part:
M55342H03B2E49RT5

TTI Part:
M55342H03B2E49RT5

EDA / CAD Models

Alternate Part Number

M55342H03B2B49RT5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesE/H
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Part # AliasesM55342H03B2E49RTR

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

1,500In Stock

5,000 expected 17-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.61$1,305.00
$2.58$2,580.00
$2.54$6,350.00
$2.51$12,550.00
$2.49$24,900.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.