Reference Only

M55342E12B49A9TTI

Thin Film Resistors - SMD 0603 49.9 .1%

Manufacturer:

Mfr Part:
M55342E12B49A9TTI

TTI Part:
M55342E12B49A9TTI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
Resistance49.9 Ohms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.63 mm (0.064 in)
Width0.81 mm (0.032 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Power Rating100 mW (1/10 W)
Voltage Rating50 V
ApplicationMilitary
FeaturesWraparound Termination
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$36.02$900.50
$31.58$1,579.00
$24.03$2,403.00
$13.53$3,382.50
$9.40$4,700.00
$8.65$8,650.00
$8.38$20,950.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.