
M55342E12B158ARWS
Thin Film Resistors - SMD 0603 158 .1%
Datasheet
M55342E12B158ARWS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | WAFL | |
| Series | M55342 | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
90In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.80 | $29.00 | |
| $5.39 | $539.00 | |
| $4.14 | $2,070.00 | |
| $3.63 | $3,630.00 | |
| $3.59 | $8,975.00 | |
| $3.55 | $17,750.00 | |
| $3.52 | $35,200.00 | |
| $3.22 | $80,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes