
M55342E11B6B49TTIV
Thin Film Resistors - SMD 0402 6.49K .1%
Datasheet
M55342E11B6B49TTIV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.63 | $1,190.75 | |
| $47.15 | $2,357.50 | |
| $46.67 | $4,667.00 | |
| $46.20 | $11,550.00 | |
| $45.73 | $22,865.00 | |
| $45.27 | $45,270.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.