Reference Only

M55342E11B30B1RT5

Thin Film Resistors - SMD 0402 30.1K .1%

Manufacturer:

Mfr Part:
M55342E11B30B1RT5

TTI Part:
M55342E11B30B1RT5

EDA / CAD Models

Alternate Part Number

M55342E11B30B1RWS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.40$1,200.00
$2.38$2,380.00
$2.32$5,800.00
$2.29$11,450.00
$2.27$22,700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.