Reference Only

M55342E11B1B80RWS

Thin Film Resistors - SMD 0402 1.8K .1%

Manufacturer:

Mfr Part:
M55342E11B1B80RWS

TTI Part:
M55342E11B1B80RWS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingWAFL
Resistance1.8 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0402
Length1.02 mm (0.04 in)
Width0.022 in
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Power Rating50 mW (1/20 W)
Voltage Rating30 V
ApplicationMilitary
FeaturesWraparound Termination
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeNon-inductive

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.19$519.00
$4.03$2,015.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes