Reference Only

M55342E06B90B9RT5

Thin Film Resistors - SMD M55342E 25PPM 0705 90.9K 0.1% R T5

Manufacturer:

Mfr Part:
M55342E06B90B9RT5

TTI Part:
M55342E06B90B9RT5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesM55342
Resistance90.9 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0705
Case Code - mm2012
Length2.032 mm (0.08 in)
Width1.27 mm (0.05 in)
Height0.254 mm (0.01 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Power Rating150 mW
Voltage Rating50 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.04$1,020.00
$1.93$1,930.00
$1.86$4,650.00
$1.82$9,100.00
$1.80$18,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.