M55342E06B69B8RWS Vishay

M55342E06B69B8RWS

Thin Film Resistors - SMD 0705 69.8K .1%

Manufacturer:

Mfr Part:
M55342E06B69B8RWS

TTI Part:
M55342E06B69B8RWS

EDA / CAD Models

Alternate Part Number

M55342E06B69B8RT5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingWAFL
Resistance69.8 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0705
Length2.03 mm (0.08 in)
Width1.27 mm (0.05 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Power Rating150 mW
Voltage Rating50 V
ApplicationMilitary
FeaturesWraparound Termination
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeNon-inductive

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.88$122.00
$4.83$241.50
$4.78$478.00
$4.74$1,185.00
$3.49$1,745.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes