
M55342E06B3E65RWS
Thin Film Resistors - SMD 0705 3.65K 1%
Datasheet
M55342E06B3E65RWS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | WAFL | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.70 | $92.50 | |
| $3.67 | $367.00 | |
| $3.63 | $1,815.00 | |
| $2.65 | $2,650.00 | |
| $2.32 | $5,800.00 | |
| $2.29 | $11,450.00 | |
| $2.27 | $22,700.00 | |
| $2.25 | $56,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes