Reference Only

M55342E06B1B00RWS

Thin Film Resistors - SMD 0705 1K .1%

Manufacturer:

Mfr Part:
M55342E06B1B00RWS

TTI Part:
M55342E06B1B00RWS

EDA / CAD Models

Alternate Part Number

M55342E06B1B00RT5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingWAFL
SeriesRCWPM
Resistance1 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0805
Case Code - mm2012
Length2.03 mm (0.08 in)
Width1.27 mm (0.05 in)
Height0.838 mm (0.033 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Power Rating150 mW
Voltage Rating50 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeThin Film Military Qualified Surface Mount Chip Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.63$163.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes