Reference Only

M55342E03B15B4RWS

Thin Film Resistors - SMD 1005 15.4K .1%

Manufacturer:

Mfr Part:
M55342E03B15B4RWS

TTI Part:
M55342E03B15B4RWS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingWAFL
SeriesE/H
Resistance15.4 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in1005
Case Code - mm2512
Length2.67 mm (0.105 in)
Width1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating200 mW (1/5 W)
Voltage Rating75 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.84$784.00
$6.53$1,306.00
$5.03$2,515.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.