Reference Only

M55342E02B49D9RWS

Thin Film Resistors - SMD 0505 49.9 1%

Manufacturer:

Mfr Part:
M55342E02B49D9RWS

TTI Part:
M55342E02B49D9RWS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingWAFL
SeriesE/H
Resistance49.9 Ohms
Tolerance1 %
Temperature Coefficient25 PPM / C
Case Code - in0505
Case Code - mm1212
Length1.4 mm (0.055 in)
Width1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating125 mW (1/8 W)
Voltage Rating40 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.36$936.00
$9.08$1,816.00
$5.85$2,925.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.