Reference Only

M-0805K5002JBT0

Thick Film Resistors - SMD 50K OHM 5% 1/5W

Manufacturer:

Mfr Part:
M-0805K5002JBT0

TTI Part:
M-0805K5002JBT0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesM
Length2.032 mm (0.08 in)
Width1.27 mm (0.05 in)
Height0.381 mm (0.015 in)
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.09$209.00
$1.88$564.00
$1.85$925.00
$1.82$1,820.00
$1.79$4,475.00
$1.76$8,800.00
$1.74$17,400.00
Need more?
Sign in to add projects and notes