Reference Only

M-0402K1001FST1

Thick Film Resistors - SMD 0402 1Kohms 1% 100ppm

Manufacturer:

Mfr Part:
M-0402K1001FST1

TTI Part:
M-0402K1001FST1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesM
Resistance1 kOhms
Tolerance1 %
Temperature Coefficient100 PPM / C
Case Code - in0402
Case Code - mm1005
Length0.254 mm (0.01 in)
Width0.559 mm (0.022 in)
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.29$1,290.00
$1.25$3,750.00
$1.21$6,050.00
$1.10$11,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.