Reference Only

L-2512MR250FST1

Thin Film Resistors - SMD .25 OHM 1% 300PPM 2W

Manufacturer:

Mfr Part:
L-2512MR250FST1

TTI Part:
L-2512MR250FST1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesL-NS
Resistance250 mOhms
Tolerance1 %
Temperature Coefficient300 PPM / C
Case Code - in2512
Case Code - mm6432
Length6.5 mm (0.256 in)
Width3.2 mm (0.126 in)
Height0.762 mm (0.03 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating2 W
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeThin Film Resistor Surface Mount Chip

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.71$3,710.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.162$41.62
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.