Reference Only

L-2010MR400JBT0

Thin Film Resistors - SMD .4 OHM 5% 300PPM 1W

Manufacturer:

Mfr Part:
L-2010MR400JBT0

TTI Part:
L-2010MR400JBT0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesL-NS
Resistance400 mOhms
Tolerance5 %
Temperature Coefficient300 PPM / C
Case Code - in2010
Case Code - mm5025
Length5 mm (0.197 in)
Width2.5 mm (0.098 in)
Height0.762 mm (0.03 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating1 W
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeThin Film Resistor Surface Mount Chip

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.00$400.00
$3.72$744.00
$2.86$858.00
$2.27$1,135.00
$2.25$2,250.00
$2.19$5,475.00
Need more?

My Notes

Sign into see notes.