Reference Only

FC0402E1000BBTS

High Frequency/RF Resistors 100ohms 0.1% 25ppm

Manufacturer:

Mfr Part:
FC0402E1000BBTS

TTI Part:
FC0402E1000BBTS

EDA / CAD Models

Alternate Part Number

FC0402E1000BST0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesFC
Resistance100 Ohms
Power Rating50 mW (1/20 W)
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Frequency40 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating30 V
Length1.067 mm
Width0.559 mm
Height0.381 mm
Case Code - in0402
Termination StyleSMD/SMT
PackagingReel
ApplicationHigh Frequency
Case Code - mm1005
Mounting StylePCB Mount
Package / Case0402 (1005 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
TypeHigh Frequency Surface Mount Chip Resistor
Part # AliasesFC0402E1000BBWS

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.37$437.00
$4.32$864.00
$3.83$1,149.00
$3.79$1,895.00
$3.74$3,740.00
$3.69$9,225.00
$3.65$18,250.00
$3.60$36,000.00
Need more?
Sign in to add projects and notes