Reference Only

D55342K07B18B7SWS

Thin Film Resistors - SMD 1206 18.7K .1%

Manufacturer:

Mfr Part:
D55342K07B18B7SWS

TTI Part:
D55342K07B18B7SWS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingWAFL
Resistance18.7 kOhms
Tolerance0.1 %
Temperature Coefficient100 PPM / C
Case Code - in1206
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Power Rating250 mW (1/4 W)
Voltage Rating100 V
ApplicationMilitary
FeaturesWraparound Termination
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeNon-inductive

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.44$744.00
$6.91$1,382.00
$5.31$2,655.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes