Reference Only

D55342H07B7E50RT5

Thin Film Resistors - SMD 1206 7.5K 1%

Manufacturer:

Mfr Part:
D55342H07B7E50RT5

TTI Part:
D55342H07B7E50RT5

EDA / CAD Models

Alternate Part Number

D55342E07B7B50RT5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesD55342 - E/H
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.25$1,125.00
$2.07$2,070.00
$1.81$4,525.00
$1.79$8,950.00
$1.78$17,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.